
* Images are for reference only
BC 848B E6433
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC 848B E6433
- JLCPCB Part #
- C533747
- Package
- SOT-23-3
- Description
- 100mA 15nA 200 250MHz 30V 330mW 600mV NPN SOT-23-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 557
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
200+
$0.0167
500+
$0.0161
1000+
$0.0159
Related Products
Welcome back, may I help you?