
* Images are for reference only
TL14F1-12VDC-S-Z10A
Extended
- Manufacturer
- TLrelay
- MFR.Part #
- TL14F1-12VDC-S-Z10A
- JLCPCB Part #
- C50401261
- Package
- Plugin,29x12.7mm
- Description
- -40℃~+85℃ 100mΩ 10A@30VDC、10A@250VAC 10ms 12A 12V 20ms 30V@DC、250V@AC One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,29x12.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.4114
10+
$1.1597
25+
$1.0226
100+
$0.8662
500+
$0.7984
1000+
$0.7662
Related Products
Welcome back, may I help you?