
* Images are for reference only
JQC-22F-24VDC-S-Z
Extended
- Manufacturer
- TLrelay
- MFR.Part #
- JQC-22F-24VDC-S-Z
- JLCPCB Part #
- C50401240
- Package
- Plugin,20.3x16.6mm
- Description
- -40℃~+70℃ 1.6kΩ 100mΩ 10ms 16A 16A@250VAC、16A@30VDC 24V 30V@DC、250V@AC 360mW 5ms One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,20.3x16.6mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.8528
10+
$0.6823
30+
$0.5970
100+
$0.5117
500+
$0.4618
1000+
$0.4361
Related Products
Welcome back, may I help you?