
* Images are for reference only
T91-12VDC-TL-C30A
Extended
- Manufacturer
- TLrelay
- MFR.Part #
- T91-12VDC-TL-C30A
- JLCPCB Part #
- C50401250
- Package
- Plugin,32x27.4mm
- Description
- -40℃~+70℃ 100mΩ 10ms 12V 155Ω 15ms 30A 30A@250VAC、30A@30VDC 30V@DC、250V@AC 930mW One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,32x27.4mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.8567
10+
$1.5696
50+
$1.3906
100+
$1.2067
500+
$1.1228
1000+
$1.0873
Related Products
Welcome back, may I help you?