
* Images are for reference only
T90-12VDC-TL-C5pin30A
Extended
- Manufacturer
- TLrelay
- MFR.Part #
- T90-12VDC-TL-C5pin30A
- JLCPCB Part #
- C50401335
- Package
- Plugin
- Description
- -40℃~+70℃ 100mΩ 10ms 12V 155Ω 15ms 30A 30A@250VAC、30A@28VDC 30V@DC、250V@AC 930mW One set changeover: 1C (SPDT - changeover) Silver Alloy 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.6071
10+
$1.3583
25+
$1.2033
100+
$1.0434
500+
$0.9723
1000+
$0.9416
Welcome back, may I help you?