
* Images are for reference only
TL-32F-24V-HS5A
Extended
- Manufacturer
- TLrelay
- MFR.Part #
- TL-32F-24V-HS5A
- JLCPCB Part #
- C50401243
- Package
- Plugin,18.3x10.2mm
- Description
- -40℃~+85℃ 100mΩ 10ms 24V 30V@DC、250V@AC 4ms 5A 5A@30VDC、5A@250VAC Silver Alloy 插件,18.3x10.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5525
10+
$0.4414
30+
$0.3866
100+
$0.3319
500+
$0.2980
1000+
$0.2819
Related Products
Welcome back, may I help you?