
* Images are for reference only
TFZGTR12B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- TFZGTR12B
- JLCPCB Part #
- C122631
- Package
- SOD-323FL
- Description
- 1 Independent 11.44V~12.03V 12Ω 200nA@9V 500mW SOD-323FL Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 365
In-stock Item Pricing
Qty Unit Price
1+
$0.0635
100+
$0.0495
300+
$0.0426
3000+
$0.0374
6000+
$0.0332
9000+
$0.0311
Related Products
Welcome back, may I help you?