
* Images are for reference only
PMPR224J400D02
Extended
- Manufacturer
- TENTA ELEC INDUSTRIAL
- MFR.Part #
- PMPR224J400D02
- JLCPCB Part #
- C83126
- Package
- Plugin,P=15mm
- Description
- -40℃~+85℃ 220nF 400V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0766
150+
$0.0672
500+
$0.0603
2500+
$0.0547
5000+
$0.0519
10000+
$0.0513
20000+
$0.0509
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?