
* Images are for reference only
MEX223K275A01
Extended
- Manufacturer
- TENTA ELEC INDUSTRIAL
- MFR.Part #
- MEX223K275A01
- JLCPCB Part #
- C8968
- Package
- Plugin,P=10mm
- Description
- 22nF 275V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0845
100+
$0.0690
500+
$0.0613
1000+
$0.0555
5000+
$0.0508
10000+
$0.0484
20000+
$0.0479
40000+
$0.0476
Related Products
Welcome back, may I help you?