This website requires JavaScript.


Holiday Notice: JLCPCB factories will be closed on Jan 1, 2026. DHL/FedEx/EuroPacket services will be suspended on Jan 1 & 2. Orders can still be placed. Delivery dates will be adjusted accordingly.


Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 10-4812WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 10-4812WI
JLCPCB Part #
C7399845
Package
DIP,23.8x13.7mm
Description
1 1.5kV 10W 12V 18V~75V 833mA 87% DIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $33.0979
30+ $31.5640
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons