CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THP 3-7223
THP 3-7223
Extended
* Images are for reference only

THP 3-7223

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
THP 3-7223
JLCPCB Part #
C5960659
Package
DIP,31.8x20.3mm
Description
100mA 15V 2 36V~160V 3W 3kV 83% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,31.8x20.3mm
Output Current(Max)100mA
Conversion Efficiency83%
Output Power3W
Voltage - Supply36V~160V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overload protection
Output Voltage15V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THP 3-7223
THP 3-7223

* Images are for reference only

THP 3-7223

Extended
Manufacturer

TRACO POWER

MFR.Part #
THP 3-7223
JLCPCB Part #
C5960659
Package
DIP,31.8x20.3mm
Description
100mA 15V 2 36V~160V 3W 3kV 83% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THP 3-7223

* Images are for reference only

THP 3-7223

Extended
Manufacturer

TRACO POWER

MFR.Part #
THP 3-7223
JLCPCB Part #
C5960659
Package
DIP,31.8x20.3mm
Description
100mA 15V 2 36V~160V 3W 3kV 83% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THP 3-7223 Specifications

THP 3-7223 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,31.8x20.3mm
Output Current(Max)100mA
Conversion Efficiency83%
Output Power3W
Voltage - Supply36V~160V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overload protection
Output Voltage15V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THP 3-7223. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THP 3-7223 Documents

THP 3-7223 datasheets or manufacturer documentation.

Datasheet: THP 3-7223 Datasheet (PDF)

THP 3-7223 Schematic Symbol & PCB Footprint

The THP 3-7223 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.