This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 10-4810

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 10-4810
JLCPCB Part #
C5796810
Package
DIP,23.8x13.7mm
Description
1 1.8kV 2.7A 3.3V 36V~75V 8.9W 80% Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.4455
200+ $21.7239
500+ $20.9983
1000+ $20.6402
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons