This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 12-2413

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 12-2413
JLCPCB Part #
C7399849
Package
DIP,23.8x13.7mm
Description
1 1.8kV 12W 15V 18V~36V 800mA 88% DIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.5803
200+ $22.9751
500+ $22.2074
1000+ $21.8292

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons