This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

TMR 9-4821WI

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
TMR 9-4821WI
JLCPCB Part #
C6559807
Package
-
Description
-40°C ~ 85°C (derating) -5V 0.86" Length x 0.38" Width x 0.44" Height (21.8mm x 9.6mm x 11.2mm) 1.6 kV 18V 2 5V 75V 8 W 8-SIP module, 6 leads 800mA,800mA 85% CB,cURus ITE (Commercial) Isolation module Remote on/off, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.8657

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons