
* Images are for reference only
RZF1-1A4-L009
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RZF1-1A4-L009
- JLCPCB Part #
- C6288309
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 16A 400V@AC 6ms 8ms 9V AgNi Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3885
200+
$0.5541
500+
$0.5364
1000+
$0.5268
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?