
* Images are for reference only
504345-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 504345-E
- JLCPCB Part #
- C17242169
- Package
- SMD
- Description
- -40℃~+150℃ 1 1.27mm 1x2P 2 2P 6.77mm 6.87mm 8.6mm Black Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 440
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.9371
10+
$2.8727
30+
$2.8293
100+
$2.7875