
* Images are for reference only
1-87221-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-87221-0
- JLCPCB Part #
- C3328266
- Package
- Plugin,P=3.81mm
- Description
- 1 11P 3.18mm 3.81mm 8.08mm Black Gold Round Pin 插件,P=3.81mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9188
200+
$1.1303
500+
$1.0902
1000+
$1.0709
Related Products
Welcome back, may I help you?