
* Images are for reference only
106081-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 106081-1
- JLCPCB Part #
- C3654262
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1.5A 7 77P Gold Phosphor bronze Pinhole connection Through Hole 插件,P=2mm Board-to-Board and Backplane Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$16.5992
10+
$15.7628
30+
$14.3130
100+
$13.0479
Related Products
Welcome back, may I help you?