This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCFN-112H2MG,000

Extended
Manufacturer
TE Connectivity
MFR.Part #
PCFN-112H2MG,000
JLCPCB Part #
C5165397
Package
Plugin
Description
-25℃~+75℃ 1 Set Normally Open: 1A (SPST NO) 10ms 12V 20ms 26A 277V@AC AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7120
200+ $2.2106
500+ $2.1336
1000+ $2.0951
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons