
* Images are for reference only
5-487509-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-487509-8
- JLCPCB Part #
- C5528512
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 0.13mm~0.38mm 2.54mm 6.93mm 9P Phosphor bronze Single-side Contact/Vertical Through Hole Tin 插件,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2404
200+
$0.4949
600+
$0.4788
1200+
$0.4708
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?