
* Images are for reference only
8870080000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 8870080000
- JLCPCB Part #
- C5924069
- Package
- Plugin
- Description
- -40℃~+70℃ 10ms 2 Form C: 2C (DPDT-CO) 230V 250V@AC 4ms 8A AgNi Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.0217
200+
$12.7779
500+
$12.3506
1000+
$12.1386
Welcome back, may I help you?