This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KUMP-14A38-120

Extended
Manufacturer
TE Connectivity
MFR.Part #
KUMP-14A38-120
JLCPCB Part #
C7292116
Package
SOCKETABLE
Description
-45℃~+45℃ 10ms 120V 15A 15ms 277V@AC 3 Form C: 3C (3P2T-CO) AgCdO SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.0577
200+ $16.3818
500+ $15.8344
1000+ $15.5648
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons