
* Images are for reference only
KUMP-14A48-120
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KUMP-14A48-120
- JLCPCB Part #
- C7292117
- Package
- SOCKETABLE
- Description
- -45℃~+45℃ 10ms 120V 15A 15ms 277V@AC 3 Form C: 3C (3P2T-CO) AgCdO SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.0242
200+
$43.5025
500+
$42.0481
1000+
$41.3298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?