
* Images are for reference only
166951-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 166951-4
- JLCPCB Part #
- C3654048
- Package
- P=5.08mm
- Description
- -55℃~+125℃ 3 5.08mm Gold P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0867
200+
$2.7438
500+
$2.6475
1000+
$2.5993
Related Products
Welcome back, may I help you?