
* Images are for reference only
CRGS1206J68R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGS1206J68R
- JLCPCB Part #
- C2135484
- Package
- 1206
- Description
- -55℃~+155℃ 200V 600mW 68Ω Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
200+
$0.0218
500+
$0.0210
1000+
$0.0207
Welcome back, may I help you?