This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRGP1206F5K6

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRGP1206F5K6
JLCPCB Part #
C2082468
Package
1206
Description
-55℃~+155℃ 200V 5.6kΩ 500mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 271

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 267

In-stock Item Pricing

Qty Unit Price
1+ $0.1507
50+ $0.1228
150+ $0.1088
500+ $0.0983
2500+ $0.0899
5000+ $0.0857
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons