
* Images are for reference only
1056522-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1056522-1
- JLCPCB Part #
- C6064176
- Package
- -
- Description
- 1 40GHz 50Ω Board Side SMP - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.8621
200+
$33.8613
500+
$32.7303
1000+
$32.1711
Welcome back, may I help you?