This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPF0805B8K25E

Extended
Manufacturer
TE Connectivity
MFR.Part #
CPF0805B8K25E
JLCPCB Part #
C4037703
Package
0805
Description
-55℃~+155℃ 100mW 8.25kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1238
200+ $0.0479
500+ $0.0463
1000+ $0.0455
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons