
* Images are for reference only
1546865-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546865-8
- JLCPCB Part #
- C6390600
- Package
- -
- Description
- 1 20A 300V 8 Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6839
210+
$5.8588
490+
$5.6638
980+
$5.5671
Welcome back, may I help you?