
* Images are for reference only
203422-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 203422-E
- JLCPCB Part #
- C5485899
- Package
- -
- Description
- -40℃~+85℃ 1 Copper-tin Alloy Gold Non-LED Shielded - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 130
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5527
260+
$1.8176
520+
$1.7565
1040+
$1.7260