
* Images are for reference only
967116-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 967116-1
- JLCPCB Part #
- C592558
- Package
- Plugin,P=5mm
- Description
- 3 5.51mm 5mm Phosphor bronze Through Hole Tin 插件,P=5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4977
10+
$6.3475
30+
$6.2474
100+
$6.1456
Related Products
Welcome back, may I help you?