
* Images are for reference only
936251-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 936251-2
- JLCPCB Part #
- C532373
- Package
- P=5.6mm
- Description
- -40℃~+120℃ 1 3P Automotive Connector Housing P=5.6mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.6374
10+
$0.5218
30+
$0.4656
100+
$0.3789
500+
$0.3452
1000+
$0.3276
Related Products
Welcome back, may I help you?