
* Images are for reference only
787082-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 787082-7
- JLCPCB Part #
- C3127763
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1A 2 68P Female Right Angle 弯插 D-Sub / VGA Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8017
200+
$2.6324
500+
$2.5408
1000+
$2.4943
Welcome back, may I help you?