
* Images are for reference only
926901-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926901-3
- JLCPCB Part #
- C590184
- Package
- -
- Description
- 13~15 3.3mm~5.08mm Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.2996
50+
$0.2457
150+
$0.2225
1000+
$0.1936
2000+
$0.1807
5000+
$0.1730
Related Products
Welcome back, may I help you?