
* Images are for reference only
1-1703532-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1703532-1
- JLCPCB Part #
- C3269063
- Package
- P=9.5mm
- Description
- -40℃~+130℃ 1 9.5mm Glass-Fiber Reinforced PBT UL94HB P=9.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4753
10+
$1.2241
30+
$1.0872
100+
$0.9326
500+
$0.8633
1000+
$0.8327
Related Products
Welcome back, may I help you?