
* Images are for reference only
7-1415541-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1415541-1
- JLCPCB Part #
- C7032334
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 10ms 15ms 240V@AC 4 Form C: 4C (4PDT-CO) 6A AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8319
200+
$3.5241
500+
$3.4069
1000+
$3.3475
Welcome back, may I help you?