
* Images are for reference only
796642-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 796642-4
- JLCPCB Part #
- C5170033
- Package
- Plugin,P=5mm
- Description
- -40℃~+110℃ 1 4 5mm Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.3847
10+
$2.3351
30+
$2.3014
100+
$2.2661
Related Products
Welcome back, may I help you?