
* Images are for reference only
2-1393240-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1393240-6
- JLCPCB Part #
- C7170845
- Package
- Plugin
- Description
- -10℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 10ms 16A 400V@AC 6V AgSnO2 Single Coil 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9915
200+
$4.7860
500+
$4.6255
Welcome back, may I help you?