
* Images are for reference only
6-1415544-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1415544-0
- JLCPCB Part #
- C1566500
- Package
- -
- Description
- -40℃~+40℃ 1 Set Normally Open: 1A (SPST NO) 20ms 20ms 230V 30A 440V@AC AgNi - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9238
200+
$6.1627
500+
$5.9469
1000+
$5.8390
Welcome back, may I help you?