This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1462050-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
1462050-1
JLCPCB Part #
C5163983
Package
SMD,14.6x7.2mm
Description
-55℃~+85℃ 220V@DC、250V@AC 2A 3V 4ms 5ms One set changeover: 1C (SPDT - changeover) SMD,14.6x7.2mm Signal Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.9970
10+ $22.3931

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons