
* Images are for reference only
5-1977590-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1977590-8
- JLCPCB Part #
- C17320410
- Package
- SMD
- Description
- -65℃~+105℃ 2 2.54mm Phosphor Bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9277
200+
$4.3608
500+
$4.2154
1000+
$4.1427
Welcome back, may I help you?