
* Images are for reference only
1-87224-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-87224-1
- JLCPCB Part #
- C7154618
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 11P 2.54mm 3A Black Gold Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3229
240+
$1.7253
480+
$1.6675
960+
$1.6386