This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SWR201-NRTN-S06-HM-BG

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SWR201-NRTN-S06-HM-BG
JLCPCB Part #
C17532774
Package
SMD
Description
-25℃~+85℃ 1 125V 1A 1x6P 2mm 6 6P Beige Brass PA Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7387
200+ $0.6936
500+ $0.6711
1000+ $0.6599
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons