
* Images are for reference only
5-146282-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-146282-5
- JLCPCB Part #
- C5167433
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x5P 2.29mm 2.29mm 2.54mm 3A 5.84mm 5P Black Copper alloy Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 19200
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.6872
10+
$0.5507
30+
$0.4817
100+
$0.4143
500+
$0.3741
1000+
$0.3533
Welcome back, may I help you?