This website requires JavaScript.
no-image

* Images are for reference only

5-146281-5

Extended
Manufacturer
TE Connectivity
MFR.Part #
5-146281-5
JLCPCB Part #
C7020892
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 3A 5P Black Copper alloy Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 19200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5105
200+ $0.2045
500+ $0.1965
1000+ $0.1933

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons