
* Images are for reference only
5-146282-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-146282-9
- JLCPCB Part #
- C6092053
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 3A 9P Black Copper alloy Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9136
200+
$0.3645
400+
$0.3533
1000+
$0.3468
Welcome back, may I help you?