
* Images are for reference only
5-146274-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-146274-5
- JLCPCB Part #
- C5167963
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 2.29mm 2.54mm 3.18mm 3A 5P 8.08mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 9600
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.8312
10+
$0.8135
30+
$0.8022
100+
$0.7909
Welcome back, may I help you?