
* Images are for reference only
5-103961-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103961-3
- JLCPCB Part #
- C5165558
- Package
- -
- Description
- -65℃~+105℃ 1 1x4P 2.54mm 3A 4 Black Free Hanging Phosphor bronze - IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$2.2252
10+
$1.9216
30+
$1.7304
100+
$1.5360
500+
$1.4476
1000+
$1.4091
Welcome back, may I help you?