
* Images are for reference only
4-2366600-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-2366600-2
- JLCPCB Part #
- C3271193
- Package
- -
- Description
- -55℃~+125℃ 2.7mm 2mm 4 Black - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7989
200+
$0.3093
500+
$0.2980
1000+
$0.2932
Related Products
Welcome back, may I help you?