
* Images are for reference only
OJ-SS-124LMH2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OJ-SS-124LMH2
- JLCPCB Part #
- C1524649
- Package
- Plugin,10.2x18.2mm
- Description
- -30℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 15ms 2.88kΩ 200mW 24V 30V@DC、277V@AC 4ms 8A AgSnO2In2O3 插件,10.2x18.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2135
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2028
In-stock Item Pricing
Qty Unit Price
1+
$1.2133
10+
$1.0125
30+
$0.9112
100+
$0.8116
500+
$0.7521
1000+
$0.7216
Related Products